116-08015 | HellermannTyton

Cable tie internally serrated, PA, (L x W) 210 x 4.7 mm, bundle-Ø 1.5 to 55 mm, green, -40 to 85 °C, 116-08015

Order No.: 12H4761
EAN: 4031026194370
MPN:
116-08015
T80R-N66-GN-C1
HellermannTyton
116-08015 HellermannTyton Cable Ties Image 1
116-08015 HellermannTyton Cable Ties Image 2
116-08015 HellermannTyton Cable Ties Image 3
116-08015 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.1928 € *
Available: 144 pcs.
Leadtime: 1 Week **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1928 €
100 pcs.
0.1678 €
500 pcs.
0.1380 €
1000 pcs.
0.1202 €
5000 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Colored cable ties, type HellermannTyton T.

Made of PA 6.6, toothed over the length.

Technical specifications
Width 4.7 mm
Chemical resistant Yes
Thickness 1.3 mm
Colour green
Halogen free Yes
Length 210 mm
Material PA
max. Bundle diameter 55 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 355 N
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes