116-15014 | HellermannTyton

Cable tie, PA, (L x W) 365 x 7.6 mm, bundle-Ø 5 to 100 mm, yellow, -40 to 85 °C, 116-15014

Order No.: 42P1518
EAN: 4031026194400
MPN:
116-15014
T150R(H) PA66 YE 100
116-15014 HellermannTyton Cable Ties Image 1
116-15014 HellermannTyton Cable Ties Image 2
116-15014 HellermannTyton Cable Ties Image 3
116-15014 HellermannTyton Cable Ties Image 4
116-15014 HellermannTyton Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
100 pcs.
0.6188 €
500 pcs.
0.4998 €
1000 pcs.
0.4284 €
5000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 116-15014, HellermannTyton

Cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications.

Features

  • High tensile strength with very low insertion force
  • Only high quality plastic is used meeting recycling targets
  • Inside serrated cable tie for a strong hold onto bundles
  • Ergonomic bent tail offers quick and simple installation
Technical specifications
Version innenverzahnt
Length 365 mm
Width 7.6 mm
Thickness 1.6 mm
min. Bundle diameter 5 mm
max. Bundle diameter 100 mm
Min holding force 670 N
Material PA
Colour gelb
detachable closure No
Chemical resistant Yes
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin SG
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes