116-15016 | HellermannTyton

Cable tie internally serrated, PA, (L x W) 365 x 7.6 mm, bundle-Ø 5 to 100 mm, blue, -40 to 85 °C, 116-15016

Order No.: 42P1520
EAN: 4031026194431
MPN:
116-15016
T150R(H) PA66 BU 100
HellermannTyton
116-15016 HellermannTyton Cable Ties Image 1
116-15016 HellermannTyton Cable Ties Image 2
116-15016 HellermannTyton Cable Ties Image 3
116-15016 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
100 pcs.
0.6188 €
500 pcs.
0.4998 €
1000 pcs.
0.4284 €
5000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 116-15016, HellermannTyton

Cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications.

Features

  • High tensile strength with very low insertion force
  • Only high quality plastic is used meeting recycling targets
  • Inside serrated cable tie for a strong hold onto bundles
  • Ergonomic bent tail offers quick and simple installation
Technical specifications
Width 7.6 mm
Chemical resistant Yes
Thickness 1.6 mm
Colour blue
Halogen free Yes
Length 365 mm
Material PA
max. Bundle diameter 100 mm
max. operating temperature 85 °C
min. Bundle diameter 5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 670 N
Logistics
Country of origin SG
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes