117-05050 | HellermannTyton
Cable tie, PA, (L x W) 210 x 4.7 mm, bundle-Ø 1.6 to 38 mm, black, -40 to 105 °C, 117-05050
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3808 €
100 pcs.
0.3332 €
500 pcs.
0.3094 €
1000 pcs.
0.2880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 117-05050, HellermannTyton
Double loop head tie is ideal for separation of two cable runs without the need for additional cable ties. Additionally this tie is widely used within the packaging industry. The first loop closes and secures the bag whilst the second loop can be made into a carrying handle (subject to weight).
Features
- Cable tie with two heads creating an inside and outside serrated loop
- Easy application either manually or with a processing tool
Technical specifications
Breite | 4.7 mm | |
Chemikalienbeständig | Yes | |
Dicke | 1.4 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Länge | 210 mm | |
Material | PA | |
max. Bündeldurchmesser | 38 mm | |
max. Temperatur | 105 °C | |
min. Bündeldurchmesser | 1.6 mm | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Verschluss lösbar | No | |
Min Haltekraft | 225 N |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |