117-05168 | HellermannTyton
Cable tie, PA, (L x W) 210 x 4.7 mm, bundle-Ø 1.6 to 38 mm, gray, -40 to 150 °C, 117-05168
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1186 €
100 pcs.
0.9758 €
500 pcs.
0.9044 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 117-05168, HellermannTyton
Double loop head tie is ideal for separation of two cable runs without the need for additional cable ties. Additionally this tie is widely used within the packaging industry. The first loop closes and secures the bag whilst the second loop can be made into a carrying handle (subject to weight).
Features
- Cable tie with two heads creating an inside and outside serrated loop
- Easy application either manually or with a processing tool
Technical specifications
Version | mit doppeltem Verschlusskopf | |
Width | 4.7 mm | |
Chemical resistant | No | |
Thickness | 1.4 mm | |
Colour | grau | |
Halogen free | Yes | |
Length | 210 mm | |
Material | PA | |
max. Bundle diameter | 38 mm | |
max. operating temperature | 150 °C | |
min. Bundle diameter | 1.6 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 225 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |