117-05360 | HellermannTyton

Cable tie, PA, (L x W) 305 x 4.7 mm, bundle-Ø 1.6 to 76.2 mm, black, UV resistant, -40 to 85 °C, 117-05360

Order No.: 13H1202
EAN: 4031026108988
MPN:
117-05360
T50IDH-W-BK-C1
Series: DH
117-05360 HellermannTyton Cable Ties Image 1
117-05360 HellermannTyton Cable Ties Image 2
117-05360 HellermannTyton Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 73 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.5117 €
100 pcs.
0.4403 €
500 pcs.
0.4046 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Twin head cable ties, type HellermannTyton T50.

With twin lock, e.g. suitable for 2 parallel leads or cable harnesses. Made of UV-resistant and weather-proof PA 6.6, black

Technical specifications
Width 4.7 mm
Chemical resistant No
Thickness 1.4 mm
Colour schwarz
Halogen free Yes
Length 305 mm
Material PA
max. Bundle diameter 76.2 mm
max. operating temperature 85 °C
min. Bundle diameter 1.6 mm
min. operating temperature -40 °C
UV-resistant Yes
detachable closure No
Min holding force 225 N
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes