118-00079 | HellermannTyton
Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 1.6 to 20 mm, white, -40 to 85 °C, 118-00079
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2761 €
100 pcs.
0.2511 €
500 pcs.
0.2321 €
1000 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie outside serrated, 118-00079, HellermannTyton
This cable tie is used in many areas where thin-walled or soft insulation wires and cable are being installed, for instance automotive and aircraft industry.
Features
- Outside serrated cable tie with smooth surface to the bundle
- Takes up less space due to curved head design
- Easy insertion combined with high tensile strength
- Easy application either manually or with an application tool
Technical specifications
Version | außenverzahnt | |
Length | 100 mm | |
Width | 2.5 mm | |
Thickness | 1 mm | |
min. Bundle diameter | 1.6 mm | |
max. Bundle diameter | 20 mm | |
Min holding force | 80 N | |
Material | PA | |
Colour | weiß | |
detachable closure | No | |
Chemical resistant | No | |
UV-resistant | No | |
Halogen free | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |