118-00080 | HellermannTyton
Cable tie, PA, (L x W) 200 x 3.4 mm, bundle-Ø 1.6 to 50 mm, white, -40 to 85 °C, 118-00080
Unit Price (€ / pc.)
0.8330 € *
Available: 50 pcs.
Leadtime: 1 Week **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7259 €
100 pcs.
0.6664 €
500 pcs.
0.6188 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie outside serrated, 118-00080, HellermannTyton
This cable tie is used in many areas where thin-walled or soft insulation wires and cable are being installed, for instance automotive and aircraft industry.
Features
- Outside serrated cable tie with smooth surface to the bundle
- Takes up less space due to curved head design
- Easy insertion combined with high tensile strength
- Easy application either manually or with an application tool
Technical specifications
Version | außenverzahnt | |
Length | 200 mm | |
Width | 3.4 mm | |
Thickness | 1.2 mm | |
min. Bundle diameter | 1.6 mm | |
max. Bundle diameter | 50 mm | |
Min holding force | 135 N | |
Material | PA | |
Colour | weiß | |
detachable closure | No | |
Chemical resistant | No | |
UV-resistant | No | |
Halogen free | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |