118-00081 | HellermannTyton

Cable tie, PA, (L x W) 245 x 4.6 mm, bundle-Ø 1.6 to 66 mm, white, -40 to 85 °C, 118-00081

Order No.: 42P1548
EAN: 5022660331329
MPN:
118-00081
T50MOS PA66V0 WH 100
Series: OS
118-00081 HellermannTyton Cable Ties Image 1
118-00081 HellermannTyton Cable Ties Image 2
118-00081 HellermannTyton Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3209 €
50 pcs.
1.1662 €
100 pcs.
1.0591 €
500 pcs.
0.9877 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie outside serrated, 118-00081, HellermannTyton

This cable tie is used in many areas where thin-walled or soft insulation wires and cable are being installed, for instance automotive and aircraft industry.

Features

  • Outside serrated cable tie with smooth surface to the bundle
  • Takes up less space due to curved head design
  • Easy insertion combined with high tensile strength
  • Easy application either manually or with an application tool
Technical specifications
Version außenverzahnt
Length 245 mm
Width 4.6 mm
Thickness 1.3 mm
min. Bundle diameter 1.6 mm
max. Bundle diameter 66 mm
Min holding force 225 N
Material PA
Colour weiß
detachable closure No
Chemical resistant No
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes