118-00116 | HellermannTyton

Cable tie, polyetheretherketone, (L x W) 250 x 4.65 mm, bundle-Ø 4 to 65 mm, beige, -55 to 240 °C, 118-00116

Order No.: 42P1550
EAN: 4031026479798
MPN:
118-00116
PT3B-PEEK-BGE
Series: PEEK
118-00116 HellermannTyton Cable Ties Image 1
118-00116 HellermannTyton Cable Ties Image 2
118-00116 HellermannTyton Cable Ties Image 3
118-00116 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
5.4978 € *
Available: 29 pcs.
Leadtime: 1 Week **
Total Price:
5.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4978 €

Cable tie outside serrated, 118-00116, HellermannTyton

This tie has been designed for use in hazardous environments. Its suitablility for high temperature applications makes this product ideal for use in the drilling industry, railway, offshore or automotive industry.

Features

  • Outside serrated cable tie with smooth surface to the bundle
  • Close fit to the cable bundle due to the deepening head shape
  • Easy insertion combined with high tensile strength
  • Takes up less space due to curved head design
Technical specifications
Version außenverzahnt
Length 250 mm
Width 4.65 mm
Thickness 1.5 mm
min. Bundle diameter 4 mm
max. Bundle diameter 65 mm
Min holding force 300 N
Material Polyetheretherketon
Colour beige
detachable closure No
Chemical resistant Yes
UV-resistant No
Halogen free Yes
min. operating temperature -55 °C
max. operating temperature 240 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes