118-04800 | HellermannTyton

Cable tie, PA, (L x W) 145 x 3.4 mm, bundle-Ø 1.6 to 35 mm, black, -40 to 105 °C, 118-04800

Order No.: 42P1566
EAN: 5022660180941
MPN:
118-04800
T30ROS PA66HS BK 100
Series: OS
118-04800 HellermannTyton Cable Ties Image 1
118-04800 HellermannTyton Cable Ties Image 2
118-04800 HellermannTyton Cable Ties Image 3
118-04800 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 13,230 pcs.
Leadtime: 1 Week **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1083 €
50 pcs.
0.0952 €
100 pcs.
0.0869 €
500 pcs.
0.0809 €
1000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie for thin-walled bundles, 118-04800, HellermannTyton

The 118-04800 is a cable tie used in many areas where thin-walled or soft insulation wires and cable are being installed, for instance automotive and aircraft industry. This tie is made from material PA66V0 that is suitable for applications where safety regulations require reduction of smoke and dangerous gases.

Features

  • Outside serrated cable tie with smooth surface to the bundle
  • Tie follows the contours of the cable bundle perfectly
  • Takes up less space due to curved head design
  • Easy insertion combined with high tensile strength
Technical specifications
Version außenverzahnt
Length 145 mm
Width 3.4 mm
Thickness 1.2 mm
min. Bundle diameter 1.6 mm
max. Bundle diameter 35 mm
Min holding force 135 N
Material PA
Colour schwarz
detachable closure No
Chemical resistant No
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes