118-05050 | HellermannTyton

Cable tie outside serrated, PA, (L x W) 200 x 4.6 mm, bundle-Ø 1.6 to 50 mm, black, -40 to 105 °C, 118-05050

Order No.: 13H1216
EAN: 5022660181689
MPN:
118-05050
T50ROS-HS-BK-C1
Series: OS
HellermannTyton
118-05050 HellermannTyton Cable Ties Image 1
118-05050 HellermannTyton Cable Ties Image 2
118-05050 HellermannTyton Cable Ties Image 3
118-05050 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.1845 € *
Available: 1,070 pcs.
Leadtime: 1 Week **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1845 €
50 pcs.
0.1607 €
100 pcs.
0.1464 €
500 pcs.
0.1357 €
1000 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties with barbs on the outside, type HellermannTyton T50.

The smooth side of the tape rests on the harness material to avoid pressure marks and indentations in the cable caused by the barbs. The head stands off far less and can be threaded when the tie is installed

Technical specifications
Breite 4.6 mm
Chemikalienbeständig No
Dicke 1.3 mm
Farbe schwarz
Halogenfrei Yes
Länge 200 mm
Material PA
max. Bündeldurchmesser 50 mm
max. Temperatur 105 °C
min. Bündeldurchmesser 1.6 mm
min. Temperatur -40 °C
UV-beständig No
Verschluss lösbar No
Min Haltekraft 225 N
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes