121-74359 | HellermannTyton

Cable tie, PA, (L x W) 426 x 8 mm, bundle-Ø 8 to 105 mm, natural, -40 to 105 °C, 121-74359

Order No.: 42P1590
EAN: 4031026206158
MPN:
121-74359
KR8/43-PA66HS-NA
Series: KR
121-74359 HellermannTyton Cable Ties Image 1
121-74359 HellermannTyton Cable Ties Image 2
121-74359 HellermannTyton Cable Ties Image 3
121-74359 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1781 €
50 pcs.
1.1067 €
100 pcs.
1.0353 €
500 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie locked by glass fibre pin, 121-74359, HellermannTyton

This cable tie is distinguished by its smooth strap and unique locking mechanism. Due to its special design this cable tie can be used as a safety method to bundle any cable and to also secure bellows on steering racks, water hoses or vacuum lines.

Features

  • Cable tie without serration to avoid any damage to cables
  • Strap is locked into place with a glass-fibre reinforced pin
  • Very secure and vibration resistant fixing
Technical specifications
Width 8 mm
Chemical resistant No
Thickness 2.4 mm
Colour natur
Halogen free No
Length 426 mm
Material PA
max. Bundle diameter 105 mm
max. operating temperature 105 °C
min. Bundle diameter 8 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 785 N
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes