121-74360 | HellermannTyton
Cable tie, PA, (L x W) 426 x 8 mm, bundle-Ø 8 to 105 mm, black, -40 to 105 °C, 121-74360
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1781 €
50 pcs.
1.1067 €
100 pcs.
1.0353 €
500 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie locked by glass fibre pin, 121-74360, HellermannTyton
This cable tie is distinguished by its smooth strap and unique locking mechanism. Due to its special design this cable tie can be used as a safety method to bundle any cable and to also secure bellows on steering racks, water hoses or vacuum lines.
Features
- Cable tie without serration to avoid any damage to cables
- Strap is locked into place with a glass-fibre reinforced pin
- Very secure and vibration resistant fixing
- Highly resistant to chemicals, impact and UV light
Technical specifications
Width | 8 mm | |
Chemical resistant | No | |
Thickness | 2.4 mm | |
Colour | schwarz | |
Halogen free | No | |
Length | 426 mm | |
Material | PA | |
max. Bundle diameter | 105 mm | |
max. operating temperature | 105 °C | |
min. Bundle diameter | 8 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 785 N |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |