121-82155 | HellermannTyton
Cable tie, PA, (L x W) 210 x 8 mm, bundle-Ø 8 to 47 mm, natural, -40 to 105 °C, 121-82155
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4760 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie locked by glass fibre pin, 121-82155, HellermannTyton
This cable tie is distinguished by its smooth strap and unique locking mechanism. Due to its special design this cable tie can be used as a safety method to bundle any cable and to also secure bellows on steering racks, water hoses or vacuum lines.
Features
- Cable tie without serration to avoid any damage to cables
- Strap is locked into place with a glass-fibre reinforced pin
- Very secure and vibration resistant fixing
Technical specifications
Width | 8 mm | |
Chemical resistant | No | |
Thickness | 2.3 mm | |
Colour | natur | |
Halogen free | No | |
Length | 210 mm | |
Material | PA | |
max. Bundle diameter | 47 mm | |
max. operating temperature | 105 °C | |
min. Bundle diameter | 8 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 785 N |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |