121-83319 | HellermannTyton

Cable tie, PA, (L x W) 337 x 8 mm, bundle-Ø 8 to 86 mm, natural, -40 to 85 °C, 121-83319

Order No.: 12H4644
EAN: 4031026114194
MPN:
121-83319
KR8/33-PA66-NA
Series: KR
121-83319 HellermannTyton Cable Ties Image 1
121-83319 HellermannTyton Cable Ties Image 2
121-83319 HellermannTyton Cable Ties Image 3
121-83319 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 49 pcs.
Leadtime: 1 Week **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
500 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie locked by glass fibre pin, 121-83319, HellermannTyton

This cable tie is distinguished by its smooth strap and unique locking mechanism. The chamfered head allows for a firm fit around the bundled element. Due to its special design this cable tie can be used as a safety method to bundle any cable and to also secure bellows on steering racks, water hoses or vacuum lines. The endless strap version is fairly flexible and can be cut to any length required.

Features

  • Cable tie without serration to avoid any damage to cables
  • Strap is locked into place with a glass-fibre reinforced pin
  • Very secure and vibration resistant fixing
  • Highly resistant to chemicals, impact and UV light
  • For assembly a special KR-tool is needed
Technical specifications
Width 8 mm
Chemical resistant No
Thickness 2.3 mm
Colour natur
Halogen free Yes
Length 337 mm
Material PA
max. Bundle diameter 86 mm
max. operating temperature 85 °C
min. Bundle diameter 8 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 785 N
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes