121-83360 | HellermannTyton
Cable tie, PA, (L x W) 337 x 8 mm, bundle-Ø 8 to 86 mm, black, UV resistant, -40 to 85 °C, 121-83360
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8806 €
50 pcs.
0.8330 €
100 pcs.
0.7854 €
500 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie locked by glass fibre pin, 121-83360, HellermannTyton
This cable tie is distinguished by its smooth strap and unique locking mechanism. Due to its special design this cable tie can be used as a safety method to bundle any cable and to also secure bellows on steering racks, water hoses or vacuum lines.
Features
- Cable tie without serration to avoid any damage to cables
- Strap is locked into place with a glass-fibre reinforced pin
- Very secure and vibration resistant fixing
- Highly resistant to chemicals, impact and UV light
Technical specifications
Width | 8 mm | |
Chemical resistant | No | |
Thickness | 2.3 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 337 mm | |
Material | PA | |
max. Bundle diameter | 86 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 8 mm | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 785 N |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |