126-00065 | HellermannTyton

Cable tie, PA, (L x W) 163 x 4.6 mm, bundle-Ø 1.5 to 35 mm, natural, -40 to 105 °C, 126-00065

Order No.: 42P5685
EAN: 4031026279046
MPN:
126-00065
T50SOSSFT6.5E-MS-MD-PA66HS-NA
126-00065 HellermannTyton Cable Ties Image 1
126-00065 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
238.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.4760 €

Fixing tie, 126-00065, HellermannTyton

This fixing tie is mainly used in the automotive industry. This fastening solution is used to secure cable harnesses e.g. in car doors. The seal protects the interior and surrounding cables among other things from splash water.

Features

  • One-piece fixing ties with cellular rubber disc
  • Cellular rubber disc minimises ingress of dust, dirt and splash water
  • Made from PA66 heat-stabilised material
Technical specifications
Version mit Spreizfuß
Width 4.6 mm
Thickness 1.3 mm
Colour natur
Halogen free Yes
Length 163 mm
Material PA
max. Bundle diameter 35 mm
max. operating temperature 105 °C
min. Bundle diameter 1.5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 180 N
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes