126-01001 | HellermannTyton
Cable tie, PA, (L x W) 210 x 4.6 mm, bundle-Ø 3 to 44 mm, black, -40 to 85 °C, 126-01001
Order No.: 12H1158
EAN: 5022660326042
MPN:
126-01001
T50RSF(E)-PA66-BK
Unit Price (€ / pc.)
0.3451 € *
Available: 486 pcs.
Leadtime: 1 Week **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3213 €
50 pcs.
0.2916 €
100 pcs.
0.2737 €
500 pcs.
0.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fixing tie, 126-01001, HellermannTyton
Features
- Easy to assemble without the need for a tool
- Fixing tie with arrowhead without wings
- Arrowhead simply locks into place
- Cable tie head always situated in defined position
Technical specifications
Version | mit Spreizfuß | |
Length | 210 mm | |
Width | 4.6 mm | |
Thickness | 3 mm | |
min. Bundle diameter | 3 mm | |
max. Bundle diameter | 44 mm | |
Min holding force | 225 N | |
Material | PA | |
Colour | schwarz | |
detachable closure | No | |
Chemical resistant | No | |
UV-resistant | No | |
Halogen free | No | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |