130-00013 | HellermannTyton
Cable tie, releasable, PA/PP, (L x W) 200 x 12.5 mm, bundle-Ø 60 mm, black, -40 to 85 °C, 130-00013
Unit Price (€ / pck.)
11.6620 € *
Available: 9 pck.
Leadtime: 2 Weeks **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pck.
11.6620 €
10 pck.
10.6505 €
50 pck.
10.3054 €
100 pck.
9.6390 €
500 pck.
8.9845 €
*incl. VAT plus shipping costs
**Subject to prior sale
Velcro cable ties, type HellermannTyton TEXTIE.
For bundling sensitive cables, e.g. FOCs, telecommunication cables and network cables without the Velcro tape damaging, cutting, or kinking these; Features: fast and simple manual processing, waste-free, reusable, soft corrosion-free material. Material fleece/Velcro: PA66/PP. Operating temperatures: –20 to +75 °C.
Technical attributes (type, max. bundle diameter (Ø), length (L) mm, width (B), color): 130-00013, Ø 60, L 200, W 12.5 mm, black
Technical specifications
Version | mit Klettverschluss | |
Width | 12.5 mm | |
Thickness | 1.3 mm | |
Colour | schwarz | |
Halogen free | No | |
Length | 200 mm | |
Material | PA/PP | |
max. Bundle diameter | 60 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
detachable closure | Yes |
Download
Logistics
Country of origin | ES |
Customs tariff number | 63079010 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |