130-00021 | HellermannTyton

Cable tie, releasable, PA/PP, (L x W) 200 x 12.5 mm, bundle-Ø 60 mm, white, -40 to 85 °C, 130-00021

Order No.: 13H1477
EAN: 4031026271965
MPN:
130-00021
TEXTIE M-PA66/PP-WH
Series: TEXTIE
130-00021 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pck.)
11.6620 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pck.
11.6620 €
10 pck.
10.6505 €
50 pck.
10.3054 €
100 pck.
9.6390 €
500 pck.
8.9845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Velcro cable ties, type HellermannTyton TEXTIE.

For bundling sensitive cables, e.g. FOCs, telecommunication cables and network cables without the Velcro tape damaging, cutting, or kinking these; Features: fast and simple manual processing, waste-free, reusable, soft corrosion-free material. Material fleece/Velcro: PA66/PP. Operating temperatures: –20 to +75 °C.

Technical attributes (type, max. bundle diameter (Ø), length (L) mm, width (B), color): 130-00021, Ø 60, L 200, W 12.5 mm, white

Technical specifications
Version mit Klettverschluss
Width 12.5 mm
Thickness 1.3 mm
Colour weiß
Halogen free No
Length 200 mm
Material PA/PP
max. Bundle diameter 60 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
detachable closure Yes
Logistics
Country of origin ES
Customs tariff number 63079010
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes