131-21019 | HellermannTyton
Cable tie, releasable, PA, (L x W) 100 x 6.7 mm, bundle-Ø 6 to 21 mm, natural, -40 to 85 °C, 131-21019
Unit Price (€ / pc.)
0.2761 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable tie inside serrated, 131-21019, HellermannTyton
This tie is ideally used in applications where changes are anticipated and a tie needs to be opened and closed repeatedly. The release mechanism of this cable tie allows simple and quick opening with only one hand.
Features
- Releasable and reusable cable tie for medium-weight loads
- Extremely easy-to-operate release mechanism
Technical specifications
Width | 6.7 mm | |
Chemical resistant | No | |
Thickness | 1.1 mm | |
Colour | natur | |
Halogen free | Yes | |
Length | 100 mm | |
Material | PA | |
max. Bundle diameter | 21 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 6 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 180 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |