131-22510 | HellermannTyton

Cable tie, releasable, PA, (L x W) 250 x 7.6 mm, bundle-Ø 16 to 68 mm, black, -40 to 85 °C, 131-22510

Order No.: 42P1616
EAN: 5022660019326
MPN:
131-22510
REL250 PA66 BK 100
Series: REL
131-22510 HellermannTyton Cable Ties Image 1
131-22510 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4284 €

Cable tie inside serrated, 131-22510, HellermannTyton

This tie is ideally used in applications where changes are anticipated and a tie needs to be opened and closed repeatedly. The release mechanism of this cable tie allows simple and quick opening with only one hand.

Features

  • Releasable and reusable cable tie for medium-weight loads
  • Extremely easy-to-operate release mechanism
Technical specifications
Breite 7.6 mm
Chemikalienbeständig No
Dicke 1.2 mm
Farbe schwarz
Halogenfrei Yes
Länge 250 mm
Material PA
max. Bündeldurchmesser 68 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 16 mm
min. Temperatur -40 °C
UV-beständig No
Verschluss lösbar Yes
Min Haltekraft 200 N
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes