131-55009 | HellermannTyton

Cable tie, releasable, PA, (L x W) 196 x 4.8 mm, bundle-Ø 2 to 50 mm, natural, -40 to 85 °C, 131-55009

Order No.: 42P1622
EAN: 4031026115474
MPN:
131-55009
LR55R PA66 NA 500
Series: LR
131-55009 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2285 €
100 pcs.
0.2023 €
500 pcs.
0.1749 €
1000 pcs.
0.1618 €
2000 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie outside serrated, 131-55009, HellermannTyton

This releasable cable tie has its serration on the outside of the cable tie which will minimise the risk of damage to cables or other elements. Optimally suited for temporary identification within logistic, packaging, cable harness production or for testing purposes. The strap is released when pushing the extended pawl upwards.

Features

  • Releasable and reusable cable tie
  • Extended trigger for simple and quick release of ties
  • Risk of accidental release is minimised
Technical specifications
Breite 4.8 mm
Chemikalienbeständig No
Dicke 1.2 mm
Farbe natur
Halogenfrei Yes
Länge 196 mm
Material PA
max. Bündeldurchmesser 50 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 2 mm
min. Temperatur -40 °C
UV-beständig No
Verschluss lösbar Yes
Min Haltekraft 245 N
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes