131-75519 | HellermannTyton

Cable tie, releasable, PA, (L x W) 1030 x 12.5 mm, bundle-Ø 12 to 305 mm, natural, -40 to 85 °C, 131-75519

Order No.: 42P1626
EAN: 4031026115696
MPN:
131-75519
RT250XL PA66 NA 25
Series: RT250
131-75519 HellermannTyton Cable Ties Image 1
131-75519 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
443.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.4387 €

Cable tie inside serrated, 131-75519, HellermannTyton

The 131-75519 is a releasable cable tie that due to its minimum loop tensile strength of 1.115 N is perfectly suited to fix larger and heavier bundles.

Features

  • Releasable and reusable cable tie
  • Extended trigger for simple and quick release of ties
  • Protected trigger to avoid accidental release
Technical specifications
Width 12.5 mm
Chemical resistant No
Thickness 2.2 mm
Colour natur
Halogen free Yes
Length 1030 mm
Material PA
max. Bundle diameter 305 mm
max. operating temperature 85 °C
min. Bundle diameter 12 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure Yes
Min holding force 1115 N
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes