138-00012 | HellermannTyton

Cable tie, PA, (L x W) 390 x 7.6 mm, bundle-Ø 100 mm, black, -40 to 85 °C, 138-00012

Order No.: 42P1650
EAN: 4031026241166
MPN:
138-00012
UB385E-B PA66 BK 100
Series: TY-ITS
138-00012 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 3,090 pcs.
Leadtime: 1 Week **
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
100 pcs.
0.2725 €
1000 pcs.
0.2392 €
5000 pcs.
0.1880 €
10000 pcs.
0.1702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 138-00012, HellermannTyton

Internal serration, completely made of plastic, installation by hand or with a processing tool, suitable for easy bundling and fastening of cables, wires and hoses.

Technical specifications
Width 7.6 mm
Colour schwarz
Halogen free No
Length 390 mm
Material PA
max. Bundle diameter 100 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
detachable closure No
Min holding force 535 N
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes