138-00020 | HellermannTyton
Cable tie, PA, (L x W) 140 x 2.5 mm, bundle-Ø 35 mm, natural, -40 to 85 °C, 138-00020
Unit Price (€ / pc.)
0.0393 € *
Available: 5,250 pcs.
Leadtime: 1 Week **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0393 €
100 pcs.
0.0357 €
1000 pcs.
0.0309 €
5000 pcs.
0.0250 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 138-00020, HellermannTyton
Internal serration, completely made of plastic, installation by hand or with a processing tool, suitable for easy bundling and fastening of cables, wires and hoses.
Technical specifications
Breite | 2.5 mm | |
Farbe | natur | |
Halogenfrei | No | |
Länge | 140 mm | |
Material | PA | |
max. Bündeldurchmesser | 35 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Verschluss lösbar | No | |
Min Haltekraft | 80 N |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |