138-00041 | HellermannTyton
Cable tie, PA, (L x W) 760 x 7.6 mm, bundle-Ø 225 mm, black, -40 to 85 °C, 138-00041
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
761.60 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.7616 €
5000 pcs.
0.6069 €
10000 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 138-00041, HellermannTyton
Internal serration, completely made of plastic, installation by hand or with a processing tool, suitable for easy bundling and fastening of cables, wires and hoses.
Technical specifications
Width | 7.6 mm | |
Colour | schwarz | |
Halogen free | No | |
Length | 760 mm | |
Material | PA | |
max. Bundle diameter | 225 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
detachable closure | No | |
Min holding force | 535 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |