138-00045 | HellermannTyton

Cable tie, releasable, PA, (L x W) 150 x 3.5 mm, bundle-Ø 35 mm, natural, -40 to 85 °C, 138-00045

Order No.: 12H1004
EAN: 5022660329159
MPN:
138-00045
UB150B-N PA66 NA 100
Series: TY-ITS
138-00045 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
0.0405 € *
Available: 10,150 pcs.
Leadtime: 1 Week **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0405 €
100 pcs.
0.0369 €
1000 pcs.
0.0321 €
5000 pcs.
0.0250 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 138-00045, HellermannTyton

This black cable ties is better suited for outdoor use outdoors than the natural colored ties.

Technical specifications
Width 3.5 mm
Chemical resistant No
Colour natur
Halogen free Yes
Length 150 mm
Material PA
max. Bundle diameter 35 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
UV-resistant No
detachable closure Yes
Min holding force 135 N
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes