138-00050 | HellermannTyton

Cable tie, PA, (L x W) 390 x 4.7 mm, bundle-Ø 110 mm, black, -40 to 85 °C, 138-00050

Order No.: 42P1686
EAN: 5022660329203
MPN:
138-00050
UB385C-B PA66 BK 100
Series: TY-ITS
138-00050 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1761 € *
Available: 1,558 pcs.
Leadtime: 1 Week **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1761 €
100 pcs.
0.1618 €
1000 pcs.
0.1416 €
5000 pcs.
0.1107 €
10000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 138-00050, HellermannTyton

Internal serration, completely made of plastic, installation by hand or with a processing tool, suitable for easy bundling and fastening of cables, wires and hoses.

Technical specifications
Breite 4.7 mm
Farbe schwarz
Halogenfrei No
Länge 390 mm
Material PA
max. Bündeldurchmesser 110 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Verschluss lösbar No
Min Haltekraft 225 N
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes