138-00051 | HellermannTyton

Cable tie, PA, (L x W) 385 x 4.8 mm, bundle-Ø 110 mm, natural, -40 to 85 °C, 138-00051

Order No.: 42P1688
EAN: 5022660329210
MPN:
138-00051
UB385C-N-PA66-NA
Series: TY-ITS
138-00051 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1761 € *
Available: 2,400 pcs.
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1761 €
100 pcs.
0.1618 €
1000 pcs.
0.1416 €
5000 pcs.
0.1107 €
10000 pcs.
0.1012 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, 138-00051, HellermannTyton

Internal serration, completely made of plastic, installation by hand or with a processing tool, suitable for easy bundling and fastening of cables, wires and hoses.

Technical specifications
Filter Property Value
Product type cable tie
Length 385 mm
Width 4.8 mm
max. Bundle diameter 110 mm
Min holding force 225 N
Material PA
Colour natural
detachable closure No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin GB
Original Packaging Bag with 100 pieces
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes