138-01989 | HellermannTyton
Cable tie, PA, (L x W) 98 x 2.5 mm, bundle-Ø 22 mm, natural, -40 to 85 °C, 138-01989
Unit Price (€ / pc.)
0.0143 € *
Available: 22,101 pcs.
Leadtime: 1 Week **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0143 €
100 pcs.
0.0131 €
1000 pcs.
0.0119 €
5000 pcs.
0.0096 €
10000 pcs.
0.0084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 138-01989, HellermannTyton
Internal serration, completely made of plastic, installation by hand or with a processing tool, suitable for easy bundling and fastening of cables, wires and hoses.
Technical specifications
Breite | 2.5 mm | |
Farbe | natur | |
Halogenfrei | Yes | |
Länge | 98 mm | |
Material | PA | |
max. Bündeldurchmesser | 22 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Verschluss lösbar | No | |
Min Haltekraft | 80 N |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |