150-31090 | HellermannTyton
Cable tie, PA, (L x W) 150 x 3.5 mm, bundle-Ø 5 to 30 mm, black, -40 to 105 °C, 150-31090
Order No.: 42P5439
EAN: 4031026120294
MPN:
150-31090
T30RFT6LG-PA66HS/PA66HIRHS-BK
Unit Price (€ / pc.)
0.5831 € *
Available: 500 pcs.
Leadtime: 1 Week **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-piece fixing tie, 150-31090, HellermannTyton
Primarily designed for fixing cable harnesses in the automotive industry their simplicity and ease of use has seen these parts used in everything from aircraft, to switch-gear, to washing machines. The fir-tree base will easily push into pre-punched holes in panels or threaded, blind, holes and offers a very secure fixing. The two-piece design enables the head of the tie to be orientated to the required position to ease assembly, whilst the 'disc' on the top of the fir tree covers the hole and minimises the ingress of water and dirt.
Features
- Pre-assembled 2-piece fixing tie with fir tree foot part
- Cable tie head can be moved after bundling
- Easy to assemble without the need for a tool
- Disc adjusts tie for pressure from various directions and minimises access of dust and dirt
Technical specifications
Version | mit Steckfuß | |
Length | 150 mm | |
Width | 3.5 mm | |
Thickness | 1.1 mm | |
min. Bundle diameter | 5 mm | |
max. Bundle diameter | 30 mm | |
Min holding force | 135 N | |
Material | PA | |
Colour | schwarz | |
detachable closure | No | |
Chemical resistant | No | |
UV-resistant | No | |
Halogen free | No | |
min. operating temperature | -40 °C | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |