156-00085 | HellermannTyton

Cable tie, PA, (L x W) 200 x 4.6 mm, bundle-Ø 1 to 45 mm, gray, -40 to 150 °C, 156-00085

Order No.: 42P5443
EAN: 4031026253657
MPN:
156-00085
T50ROSFT6SD-PA46-GY
156-00085 HellermannTyton Cable Ties Image 1
156-00085 HellermannTyton Cable Ties Image 2
156-00085 HellermannTyton Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 280 pcs.
Leadtime: 1 Week **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.1424 €
100 pcs.
1.0591 €
500 pcs.
0.9758 €
1000 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-piece fixing tie, 156-00085, HellermannTyton

Primarily designed for fixing cable harnesses in the automotive industry their simplicity and ease of use has seen these parts used in everything from aircraft, to switch-gear, to washing machines. The fir-tree base will easily push into pre-punched holes in panels or threaded, blind, holes and offers a very secure fixing. The two-piece design enables the head of the tie to be orientated to the required position to ease assembly, whilst the 'disc' on the top of the fir tree covers the hole and minimises the ingress of water and dirt.

Features

  • Pre-assembled 2-piece fixing tie with fir tree foot part
  • Cable tie head can be moved after bundling
  • Easy to assemble without the need for a tool
  • Disc adjusts tie for pressure from various directions and minimises access of dust and dirt
Technical specifications
Version mit Steckfuß
Length 200 mm
Width 4.6 mm
Thickness 1.3 mm
min. Bundle diameter 1 mm
max. Bundle diameter 45 mm
Min holding force 225 N
Material PA
Colour grau
detachable closure No
Chemical resistant No
UV-resistant No
Halogen free No
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Country of origin SG
Customs tariff number 39269097
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes