156-00843 | HellermannTyton

Cable tie, PA, (L x W) 200 x 4.6 mm, bundle-Ø 1 to 45 mm, black, UV resistant, -40 to 85 °C, 156-00843

Order No.: 42P5621
EAN: 4031026435107
MPN:
156-00843
T50ROSEC23-PA66W-BK
Series: EdgeClip
156-00843 HellermannTyton Cable Ties Image 1
156-00843 HellermannTyton Cable Ties Image 2
156-00843 HellermannTyton Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 845 pcs.
Leadtime: 1 Week **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
100 pcs.
0.4284 €
500 pcs.
0.4046 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Edge clip, 156-00843, HellermannTyton

The 156-00843 is a edge clip assembly is ideal for use where holes are not acceptable or where due to temperature problems adhesives will fail. This assembly is widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel building and electrical industry.

Features

  • Pre-assembled 2-piece fixing tie with EdgeClip
  • Cable tie head can be moved after bundling
Technical specifications
Version zur Kantenbefestigung
Width 4.6 mm
Chemical resistant Yes
Thickness 1.3 mm
Colour schwarz
Halogen free Yes
Length 200 mm
Material PA
max. Bundle diameter 45 mm
max. operating temperature 85 °C
min. Bundle diameter 1 mm
min. operating temperature -40 °C
UV-resistant Yes
detachable closure No
Min holding force 225 N
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes