156-01167 | HellermannTyton
Cable tie, polyester, stainless steel, (L x W) 201 x 7.9 mm, bundle-Ø 17 to 50 mm, red, -25 to 70 °C, 156-01167
Stainless steel cable tie with RFID transponder, 156-01167, HellermannTyton
This stainless steel RFID cable tie is fitted with a slide-on carrier for a high frequency (HF) RFID transponder. This tie is ideal for product identification in all areas of harsh environment where high tensile strength and durability is of importance. The tie is especially suited for securing, serialisation, tracking and identification of products in the areas of resource management, electrical inspection, inventory, distribution and rental services as well as for easy management of maintenance and repair routines.
Features
- Patented non-releasable locking feature
- Flexible, contactless data communication
- Faster data management compared to paper solution
- Rewritable
Version | mit integriertem RFID-Transponder, Hochfrequenz 13,56 MHz | |
Width | 7.9 mm | |
Chemical resistant | No | |
Colour | rot | |
Halogen free | Yes | |
Length | 201 mm | |
Material | Polyester, Edelstahl | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 70 °C | |
min. Bundle diameter | 17 mm | |
min. operating temperature | -25 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 1020 N |
Country of origin | GB |
Customs tariff number | 73269098 |
Original Packaging | Bulk mit 50 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |