156-01203 | HellermannTyton

Cable tie, PA, (L x W) 202 x 4.6 mm, bundle-Ø 1 to 45 mm, gray, -40 to 150 °C, 156-01203

Order No.: 42P5664
EAN: 4031026477848
MPN:
156-01203
T50RDHA5.5x15-PA46-GY
156-01203 HellermannTyton Cable Ties Image 1
156-01203 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
630.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6307 €

2-pieces fixing tie, 156-01203, HellermannTyton

This pre-assembled 2-piece fixing tie with deep hole anchor is suitable for use within blind holes with or without thread. The disc adjusts tie for pressure from various directions and minimises ingress of dust and dirt. The high 'pull off' forces are due to the integrated metal clamp.

Features

  • Cable tie head can be moved after bundling
  • Easy to assemble without the need for a tool
Technical specifications
Version innenverzahnt
Width 4.6 mm
Colour grau
Halogen free No
Length 202 mm
Material PA
max. Bundle diameter 45 mm
max. operating temperature 150 °C
min. Bundle diameter 1 mm
min. operating temperature -40 °C
Min holding force 225 N
Logistics
Country of origin PL
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes