156-01566 | HellermannTyton

Cable tie, polyester, stainless steel, (L x W) 362 x 7.9 mm, bundle-Ø 17 to 102 mm, red, -40 to 85 °C, 156-01566

Order No.: 42P5552
EAN: 4099891203757
MPN:
156-01566
MBT14HHFRFID-SS316/SP-RD
Series: RFID
156-01566 HellermannTyton Cable Ties Image 1
156-01566 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
19.6469 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
982.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
19.6469 €

Stainless steel cable tie with RFID transponder, 156-01566, HellermannTyton

This stainless steel RFID cable tie is fitted with a slide-on carrier for a high frequency (HF) RFID transponder. This tie is ideal for product identification in all areas of harsh environment where high tensile strength and durability is of importance. The tie is especially suited for securing, serialisation, tracking and identification of products in the areas of resource management, electrical inspection, inventory, distribution and rental services as well as for easy management of maintenance and repair routines.

Features

  • Patented non-releasable locking feature
  • Flexible, contactless data communication
  • Faster data management compared to paper solution
  • Rewritable
Technical specifications
Version mit integriertem RFID-Transponder, Ultrahochfrequenz 869 MHz
Width 7.9 mm
Chemical resistant No
Colour rot
Halogen free Yes
Length 362 mm
Material Polyester, Edelstahl
max. Bundle diameter 102 mm
max. operating temperature 85 °C
min. Bundle diameter 17 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 1020 N
Logistics
Country of origin GB
Customs tariff number 85235200
Original Packaging Bulk mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes