156-01567 | HellermannTyton
Cable tie, polyester, stainless steel, (L x W) 521 x 7.9 mm, bundle-Ø 17 to 152 mm, red, -40 to 85 °C, 156-01567
Unit Price (€ / pc.)
20.1467 € *
Standard delivery time from the manufacturer is: 18 Weeks
Stainless steel cable tie with RFID transponder, 156-01567, HellermannTyton
This stainless steel RFID cable tie is fitted with a slide-on carrier for a high frequency (HF) RFID transponder. This tie is ideal for product identification in all areas of harsh environment where high tensile strength and durability is of importance. The tie is especially suited for securing, serialisation, tracking and identification of products in the areas of resource management, electrical inspection, inventory, distribution and rental services as well as for easy management of maintenance and repair routines.
Features
- Patented non-releasable locking feature
- Flexible, contactless data communication
- Faster data management compared to paper solution
- Rewritable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with integrated RFID transponder, ultra-high frequency 869 MHz | |
| Length | 521 mm | |
| Width | 7.9 mm | |
| min. Bundle diameter | 17 mm | |
| max. Bundle diameter | 152 mm | |
| Min holding force | 1020 N | |
| Material | polyester, stainless steel | |
| Colour | red | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Bulk with 50 pieces |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |