156-04096 | HellermannTyton

Cable tie, PA, heat stabilized, (L x W) 140 x 12.7 mm, bundle-Ø 5 to 25.4 mm, black/blue, 156-04096

Order No.: 12H3802
EAN: 4031026657080
MPN:
156-04096
SGT100SM6O-PA66HS/TPE/PA6GF30-BK/BU
Series: Soft Grip
HellermannTyton
156-04096 HellermannTyton Cable Ties Image 1
156-04096 HellermannTyton Cable Ties Image 2
156-04096 HellermannTyton Cable Ties Image 3
156-04096 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
1.9873 €

Cable tie, 156-04096, HellermannTyton

Soft grip mounts are especially designed for use with soft grip ties. The versatile combinations provide a variety of flexible fastening options for fluid management / cooling systems in vehicles. It is a unique semi-customised part solution and designed to save time, money and development effort. In the event of maintenance, the cable tie can be easily removed using a screwdriver. Only the cable tie then needs to be replaced, not the whole fixing element.

Features

  • Soft grip cable ties assure high protection of sensitive harnesses and fluid system tubes
  • Soft TPE inner layer inhibits lateral movements of the bundle, especially on smooth tubing
  • Pre-locking feature holds the cable tie in place before it is tensioned
  • For screw mounting
Technical specifications
Breite 12.7 mm
Farbe schwarz/blau
Länge 140 mm
Material PA, hitzestabilisiert
max. Bündeldurchmesser 25.4 mm
min. Bündeldurchmesser 5 mm
Min Haltekraft 445 N
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Originalverpackung Beutel mit 250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes