157-00033 | HellermannTyton

Cable tie, PA, (L x W) 161.4 x 4.7 mm, bundle-Ø 1 to 35 mm, black, -40 to 105 °C, 157-00033

Order No.: 42P5692
EAN: 4031026285559
MPN:
157-00033
T50SOSFT6E1-PA66HIRHS-BK
157-00033 HellermannTyton Cable Ties Image 1
157-00033 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.1607 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
803.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1607 €

Fixing tie, 157-00033, HellermannTyton

Primarily designed for fixing cable harnesses in the automotive industry, its simplicity and ease of use has resulted in this parts being used in other industries, for example aviation, switch gear manufacturer, white goods manufacturer.

Features

  • Cable tie head always situated in defined position
  • Easy to assemble without the need for a tool
  • Disc adjusts tie for pressure from various directions and minimises ingress of dust and dirt
  • Suitable for use within threaded holes
Technical specifications
Version außenverzahnt
Width 4.7 mm
Colour schwarz
Halogen free No
Length 161.4 mm
Material PA
max. Bundle diameter 35 mm
max. operating temperature 105 °C
min. Bundle diameter 1 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 150 N
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes