157-00081 | HellermannTyton

Cable tie, PA, (L x W) 170 x 5.3 mm, bundle-Ø 1.6 to 30 mm, black, -40 to 105 °C, 157-00081

Order No.: 42P5697
EAN: 4031026327464
MPN:
157-00081
OS160FT6HEX-PA66HS-BK
157-00081 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
449.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1499 €

Fixing tie, 157-00081, HellermannTyton

Primarily designed for fixing cable harnesses in the automotive industry, its simplicity and ease of use has resulted in this parts being used in other industries, for example aviation, switch gear manufacturer, white goods manufacturer.

Features

  • Cable tie head always situated in defined position
  • Easy to assemble without the need for a tool
  • Disc adjusts tie for pressure from various directions and minimises ingress of dust and dirt
  • Suitable for use within threaded holes
Technical specifications
Version außenverzahnt
Width 5.3 mm
Thickness 1.4 mm
Colour schwarz
Halogen free Yes
Length 170 mm
Material PA
max. Bundle diameter 30 mm
max. operating temperature 105 °C
min. Bundle diameter 1.6 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 200 N
Logistics
Country of origin SG
Customs tariff number 39269097
Original Packaging Beutel mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes