157-00085 | HellermannTyton

Cable tie, PA, (L x W) 160 x 4.6 mm, bundle-Ø 1 to 35 mm, black, -40 to 105 °C, 157-00085

Order No.: 12H4894
EAN: 4099891201753
MPN:
157-00085
T50SOSFT6-E2-PA66HS-BK
157-00085 HellermannTyton Cable Ties Image 1
157-00085 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Available: 1,442 pcs.
Leadtime: 1 Week **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2499 €
10 pcs.
0.2178 €
100 pcs.
0.2011 €
500 pcs.
0.1904 €
1500 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-piece fixing tie, 157-00085, HellermannTyton

Primarily designed for fixing cable harnesses in the automotive industry their simplicity, and ease of use has seen this parts used in everything from aircraft, to switch-gear, to washing machines.

Features

  • Cable tie head always situated in defined position
  • Easy to assemble without the need for a tool
  • Disc adjusts tie for pressure from various directions and minimises access of dust and dirt
  • Suitable for use within threaded holes
Technical specifications
Version mit Lamellenfuß und Teller
Width 4.6 mm
Chemical resistant No
Colour schwarz
Halogen free Yes
Length 160 mm
Material PA
max. Bundle diameter 35 mm
max. operating temperature 105 °C
min. Bundle diameter 1 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 180 N
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes