157-00237 | HellermannTyton
Cable tie, PA, (L x W) 165 x 4.9 mm, bundle-Ø 1.5 to 31 mm, black, -40 to 105 °C, 157-00237
Order No.: 42P5701
EAN: 4031026510194
MPN:
157-00237
T50SOSFT6LG-E4-PA66HS-BK
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fixing tie, 157-00237, HellermannTyton
Primarily designed for fixing cable harnesses in the automotive industry, its simplicity and ease of use has resulted in this parts being used in other industries, for example aviation, switch gear manufacturer, white goods manufacturer.
Features
- Cable tie head always situated in defined position
- Easy to assemble without the need for a tool
- Disc adjusts tie for pressure from various directions and minimises ingress of dust and dirt
- Suitable for use within threaded holes
Technical specifications
Version | außenverzahnt | |
Width | 4.9 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 165 mm | |
Material | PA | |
max. Bundle diameter | 31 mm | |
max. operating temperature | 105 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 200 N |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |