PV CABLE TIE BUNDLE | HellermannTyton

Cable tie assortment, PA, black, UV resistant, -40 to 85 °C, PV CABLE TIE BUNDLE

Order No.: 42P6270
MPN:
PV CABLE TIE BUNDLE
HellermannTyton
PV CABLE TIE BUNDLE HellermannTyton Cable Ties
Image may differ

Discontinued

Unit Price (€ / pck.)
70.2100 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
70.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
70.2100 €

Cable tie, PV CABLE TIE BUNDLE, HellermannTyton

These inside serrated cable ties are made of UV-resistant Polyamide 6.6 (PA66W/UV) and thus suitable for outdoor applications. UV stabilised cable ties resist UV radiation for a considerably longer period compared to standard PA66 cable ties. They can easily be used for bundling and securing cables, pipes and hoses especially in outdoor areas. Scope of delivery: 100 pieces each of 111-01960, 111-03260, 111-05060, 111-08290, 111-05460 and 111-14860.

Features

  • Made from 100 % high quality plastic, allows for good recycling
  • Inside serration for a strong hold onto bundles
  • Easy application either manually or with a processing tool
  • Simple to insert due to bent tail
Technical specifications
Chemical resistant No
Colour black
Halogen free Yes
Material PA
max. operating temperature 85 °C
min. operating temperature -40 °C
UV-resistant Yes
detachable closure No
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes