181-47260 | HellermannTyton

DIN rail, perforated, 35 x 7.5 mm, W 2000 mm, steel, white chromated, 181-47260

Order No.: 05N550
EAN: 4031026258874
MPN:
181-47260
DELTA-3F-ST-SR
Series: DELTA
181-47260 HellermannTyton DIN Rails Image 1
181-47260 HellermannTyton DIN Rails Image 2
181-47260 HellermannTyton DIN Rails Image 3
Image may differ
Unit Price (€ / pc.)
20.8726 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
20.87 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8726 €
5 pcs.
19.2185 €
10 pcs.
16.7076 €
25 pcs.
15.4581 €
50 pcs.
14.2086 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN mounting rail, 181-47260, HellermannTyton

DELTA mounting rails are used for mounting switch cabinets. Another main field of application is the mounting of cables and wires laid in the switch cabinet, e.g. control cables, power supply lines, etc. The mounting rails are used to fix switchgear, control units, relays etc. in the switch cabinet.

Features

  • High dimensional stability according to EN 60715
  • DIN ISO 9227 NSS/AASS/CASS
  • Easy mounting
  • Available with two different coatings: Galvanic zinc coating and passivation (white chromated) or strip galvanised
  • White chromated DELTA mounting rails offer excellent corrosion protection
  • Available with and without base perforation
Technical specifications
Version Hutschiene, gelocht
Width 2000 mm
Height 35 mm
Depth 7.5 mm
Material Stahl, weiß chromatiert
Logistics
Country of origin IT
Customs tariff number 72166190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes