251-10209 | HellermannTyton
Edge protection profile, for panel thickness 1.3 to 2.1 mm, 4.6x4.3 mm, PE, natural
Unit Price (€ / mtr.)
4.0936 € *
Available: 69 mtr.
Leadtime: 1 Week **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 mtr.
4.0936 €
5 mtr.
3.7723 €
25 mtr.
3.5462 €
50 mtr.
3.3320 €
100 mtr.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexiform edge protection is used to protect cables and wires routed through sharp-edged cut-out sections.
Technical specifications
Width | 4.6 mm | |
Colour | natur | |
Height | 4.3 mm | |
Material | PE | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |