251-10509 | HellermannTyton

Edge protection profile, for panel thickness 4.8 to 6.5 mm, 9.9x6.4 mm, PE, natural

Order No.: 12H3578
EAN: 5022660006289
MPN:
251-10509
G51PE
Series: Flexiform G51P
251-10509 HellermannTyton Edge Protection Profiles Image 1
251-10509 HellermannTyton Edge Protection Profiles Image 2
251-10509 HellermannTyton Edge Protection Profiles Image 3
Image may differ
Unit Price (€ / mtr.)
4.8195 € *
Available: 364 mtr.
Leadtime: 1 Week **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 mtr.
4.8195 €
5 mtr.
4.4387 €
25 mtr.
4.1650 €
50 mtr.
3.9032 €
100 mtr.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexiform edge protection is used to protect cables and wires routed through sharp-edged cut-out sections.
Technical specifications
Width 9.9 mm
Colour natur
Height 6.4 mm
Material PE
max. operating temperature 80 °C
min. operating temperature -30 °C
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes