251-10709 | HellermannTyton

Edge protection profile, for panel thickness 8.1 to 9.7 mm, 13.2x6.8 mm, PE, natural

Order No.: 42P2682
EAN: 5022660006944
MPN:
251-10709
G51PG
Series: Flexiform G51P
251-10709 HellermannTyton Edge Protection Profiles Image 1
251-10709 HellermannTyton Edge Protection Profiles Image 2
251-10709 HellermannTyton Edge Protection Profiles Image 3
Image may differ
Unit Price (€ / mtr.)
6.1523 € *
Available: 13 mtr.
Leadtime: 1 Week **
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 mtr.
6.1523 €
5 mtr.
5.6644 €
25 mtr.
5.3193 €
50 mtr.
4.9861 €
100 mtr.
4.6648 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexiform edge protection is used to protect cables and wires routed through sharp-edged cut-out sections.
Technical specifications
Breite 13.2 mm
Farbe natur
Höhe 6.8 mm
Material PE
max. Temperatur 80 °C
min. Temperatur -30 °C
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Originalverpackung Rolle mit 25 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes