251-21409 | HellermannTyton

Edge protection profile, for panel thickness 3.3 to 4.8 mm, 8.4x6.2 mm, PA6, natural

Order No.: 42P2690
EAN: 5022660006869
MPN:
251-21409
G51ND
Series: Flexiform G51N
251-21409 HellermannTyton Edge Protection Profiles Image 1
251-21409 HellermannTyton Edge Protection Profiles Image 2
Image may differ
Unit Price (€ / mtr.)
13.3756 € *
Available: 21 mtr.
Leadtime: 1 Week **
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 mtr.
13.3756 €
25 mtr.
12.2332 €
50 mtr.
11.4716 €
100 mtr.
10.6981 €
*incl. VAT plus shipping costs
**Subject to prior sale

Edge protection profile, G51ND, HELLERMANN

Flexiform edge protection is used to protect cables or wires that have to be routed through sheet metal cuts or hard-edged punched exits in chassis or equipment construction.

Features

  • Very flexible
  • Easy and safe to process without adhesive
  • Very good abrasion resistance
  • Optically clean protection
Technical specifications
Breite 8.4 mm
Farbe natur
Höhe 6.2 mm
Material PA
max. Temperatur 95 °C
min. Temperatur -60 °C
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Originalverpackung Rolle mit 25 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes